
LMV7291MG | |
|---|---|
DigiKey Part Number | 296-LMV7291MGTR-ND - Tape & Reel (TR) 296-LMV7291MGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMV7291MG |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7291MG Models |
Category | Current - Input Bias (Max) 0.01µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 1.8µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5V, ±0.9V ~ 2.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7291MG/NOPB | Texas Instruments | 3.137 | LMV7291MG/NOPBCT-ND | 1,54000 € | Direct |
| MCP6561T-E/LT | Microchip Technology | 22.555 | MCP6561T-E/LTCT-ND | 0,47000 € | Similar |
| TS3011ICT | STMicroelectronics | 12.051 | 497-11990-1-ND | 1,71000 € | Similar |
| TS3021ICT | STMicroelectronics | 8.082 | 497-5324-1-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,45760 € | 36,44 € |
| 100 | 1,30550 € | 130,55 € |
| 250 | 1,23316 € | 308,29 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

