LMV7275MGX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.218
Unit Price: 1,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 17.967
Unit Price: 1,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.277
Unit Price: 1,07000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7275MGX

DigiKey Part Number
LMV7275MGX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV7275MGX
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7275MGX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
0.01µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
78dB CMRR, 80dB PSRR
Propagation Delay (Max)
2.1µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types