
LMV7275MG | |
|---|---|
DigiKey Part Number | 296-LMV7275MGTR-ND - Tape & Reel (TR) 296-LMV7275MGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMV7275MG |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7275MG Models |
Category | Current - Input Bias (Max) 0.01µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 2.1µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type CMOS, Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7275MG/NOPB | Texas Instruments | 823 | LMV7275MG/NOPBCT-ND | 1,73000 € | Direct |
| ADCMP370AKSZ-REEL | Analog Devices Inc. | 17.801 | 505-ADCMP370AKSZ-REELCT-ND | 1,10000 € | Similar |
| ADCMP370AKSZ-REEL7 | Analog Devices Inc. | 6.044 | 505-ADCMP370AKSZ-REEL7CT-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52900 € | 15,29 € |
| 25 | 1,39600 € | 34,90 € |
| 100 | 1,24960 € | 124,96 € |
| 250 | 1,17972 € | 294,93 € |
| 500 | 1,13762 € | 568,81 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

