
LMV7275MG/NOPB | |
|---|---|
DigiKey Part Number | LMV7275MG/NOPBTR-ND - Tape & Reel (TR) LMV7275MG/NOPBCT-ND - Cut Tape (CT) LMV7275MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7275MG/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7275MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,05400 € | 26,35 € |
| 100 | 0,93900 € | 93,90 € |
| 250 | 0,88412 € | 221,03 € |
| 500 | 0,85108 € | 425,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82387 € | 823,87 € |
| 2.000 | 0,80147 € | 1.602,94 € |
| 3.000 | 0,79025 € | 2.370,75 € |
| 5.000 | 0,77783 € | 3.889,15 € |
| 7.000 | 0,77057 € | 5.393,99 € |
| 10.000 | 0,76358 € | 7.635,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

