
LMV7271MF/NOPB | |
|---|---|
DigiKey Part Number | LMV7271MF/NOPBTR-ND - Tape & Reel (TR) LMV7271MF/NOPBCT-ND - Cut Tape (CT) LMV7271MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7271MF/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7271MF/NOPB Models |
Category | Current - Input Bias (Max) 0.01µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 2.1µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,03600 € | 25,90 € |
| 100 | 0,92270 € | 92,27 € |
| 250 | 0,86856 € | 217,14 € |
| 500 | 0,83600 € | 418,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80919 € | 809,19 € |
| 2.000 | 0,78712 € | 1.574,24 € |
| 3.000 | 0,77607 € | 2.328,21 € |
| 5.000 | 0,76383 € | 3.819,15 € |
| 7.000 | 0,75667 € | 5.296,69 € |
| 10.000 | 0,74980 € | 7.498,00 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

