Parametric Equivalent
Similar
Similar

LMV7239QM7X/NOPB | |
|---|---|
DigiKey Part Number | 296-45164-2-ND - Tape & Reel (TR) 296-45164-1-ND - Cut Tape (CT) 296-45164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7239QM7X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7239QM7X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 0.6µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 67dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 75ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10322 € | 3.309,66 € |
| 6.000 | 1,08173 € | 6.490,38 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |






