LMV7239M7X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.694
Unit Price: 1,82000 €
Datasheet

Similar


Microchip Technology
In Stock: 16.371
Unit Price: 0,47000 €

Similar


STMicroelectronics
In Stock: 12.252
Unit Price: 1,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.192
Unit Price: 1,21000 €
Datasheet
Comparator Standard (General Purpose) Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7239M7X

DigiKey Part Number
LMV7239M7X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV7239M7X
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7239M7X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.4µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
95µA
CMRR, PSRR (Typ)
67dB CMRR, 85dB PSRR
Propagation Delay (Max)
62ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types