
LMV7239M7/NOPB | |
|---|---|
DigiKey Part Number | LMV7239M7/NOPBTR-ND - Tape & Reel (TR) LMV7239M7/NOPBCT-ND - Cut Tape (CT) LMV7239M7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7239M7/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7239M7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 67dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 62ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,51880 € | 37,97 € |
| 100 | 1,36140 € | 136,14 € |
| 250 | 1,28628 € | 321,57 € |
| 500 | 1,25482 € | 627,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20377 € | 1.203,77 € |
| 2.000 | 1,17311 € | 2.346,22 € |
| 3.000 | 1,15774 € | 3.473,22 € |
| 5.000 | 1,14073 € | 5.703,65 € |
| 7.000 | 1,13078 € | 7.915,46 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |






