
LMV7239 MWC | |
|---|---|
DigiKey Part Number | LMV7239MWC-ND |
Manufacturer | |
Manufacturer Product Number | LMV7239 MWC |
Description | IC COMPARATR 1 GEN PUR WAFERSALE |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull Wafersale |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.4µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 95µA |
Packaging Bulk | CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 62ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case Die |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package Wafersale |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |

