
LMV7235M7X/NOPB | |
---|---|
DigiKey Part Number | 296-35197-2-ND - Tape & Reel (TR) 296-35197-1-ND - Cut Tape (CT) 296-35197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7235M7X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7235M7X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 67dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 62ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,82000 € | 1,82 € |
10 | 1,34300 € | 13,43 € |
25 | 1,22480 € | 30,62 € |
100 | 1,09440 € | 109,44 € |
250 | 1,03220 € | 258,05 € |
500 | 0,99472 € | 497,36 € |
1.000 | 0,96387 € | 963,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,92576 € | 2.777,28 € |
6.000 | 0,90711 € | 5.442,66 € |
9.000 | 0,89777 € | 8.079,93 € |
Unit Price without VAT: | 1,82000 € |
---|---|
Unit Price with VAT: | 2,16580 € |