Direct
Similar
Similar

LMV7219M7 | |
|---|---|
DigiKey Part Number | LMV7219M7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV7219M7 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7219M7 Models |
Category | Current - Quiescent (Max) 1.8mA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 85dB CMRR, 85dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 20ns |
Part Status Obsolete | Hysteresis 7.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.95µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7219M7/NOPB | Texas Instruments | 1.495 | LMV7219M7/NOPBCT-ND | 2,95000 € | Direct |
| MAX9075EXK+T | Analog Devices Inc./Maxim Integrated | 2.864 | MAX9075EXK+TCT-ND | 3,66000 € | Similar |
| MAX9119EXK+T | Analog Devices Inc./Maxim Integrated | 3.132 | MAX9119EXK+TCT-ND | 2,73000 € | Similar |
| TS3011ICT | STMicroelectronics | 11.944 | 497-11990-1-ND | 1,72000 € | Similar |




