
LMV7219M5X/NOPB | |
|---|---|
DigiKey Part Number | 296-35220-2-ND - Tape & Reel (TR) 296-35220-1-ND - Cut Tape (CT) 296-35220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7219M5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7219M5X/NOPB Models |
Category | Current - Quiescent (Max) 1.8mA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 85dB CMRR, 85dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 20ns |
Part Status Active | Hysteresis 7.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.95µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7219M5/NOPB | Texas Instruments | 13.098 | LMV7219M5/NOPBCT-ND | 2,69000 € | Parametric Equivalent |
| LMV7219M5X/NOPB | Rochester Electronics, LLC | 960 | 2156-LMV7219M5X/NOPB-ND | 1,38535 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70000 € | 17,00 € |
| 25 | 1,55440 € | 38,86 € |
| 100 | 1,39410 € | 139,41 € |
| 250 | 1,31760 € | 329,40 € |
| 500 | 1,28734 € | 643,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18675 € | 3.560,25 € |
| 6.000 | 1,16382 € | 6.982,92 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |









