
LMV431CM5/NOPB | |
|---|---|
DigiKey Part Number | LMV431CM5/NOPBTR-ND - Tape & Reel (TR) LMV431CM5/NOPBCT-ND - Cut Tape (CT) LMV431CM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431CM5/NOPB |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431CM5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,58400 € | 14,60 € |
| 100 | 0,51440 € | 51,44 € |
| 250 | 0,48136 € | 120,34 € |
| 500 | 0,46142 € | 230,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44502 € | 445,02 € |
| 2.000 | 0,43152 € | 863,04 € |
| 3.000 | 0,42475 € | 1.274,25 € |
| 5.000 | 0,41726 € | 2.086,30 € |
| 7.000 | 0,41288 € | 2.890,16 € |
| 10.000 | 0,40867 € | 4.086,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

