
LMV431BCM5X/NOPB | |
|---|---|
DigiKey Part Number | 296-35195-2-ND - Tape & Reel (TR) 296-35195-1-ND - Cut Tape (CT) 296-35195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431BCM5X/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431BCM5X/NOPB Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431BE5TA | Diodes Incorporated | 3.424 | TLV431BE5TADICT-ND | 0,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,43880 € | 10,97 € |
| 100 | 0,38490 € | 38,49 € |
| 250 | 0,35916 € | 89,79 € |
| 500 | 0,34360 € | 171,80 € |
| 1.000 | 0,33079 € | 330,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31498 € | 944,94 € |
| 6.000 | 0,30724 € | 1.843,44 € |
| 9.000 | 0,30336 € | 2.730,24 € |
| 15.000 | 0,29906 € | 4.485,90 € |
| 21.000 | 0,29655 € | 6.227,55 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

