
LMV431BCM5/NOPB | |
|---|---|
DigiKey Part Number | LMV431BCM5/NOPBTR-ND - Tape & Reel (TR) LMV431BCM5/NOPBCT-ND - Cut Tape (CT) LMV431BCM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431BCM5/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431BCM5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,52640 € | 13,16 € |
| 100 | 0,46310 € | 46,31 € |
| 250 | 0,43280 € | 108,20 € |
| 500 | 0,41460 € | 207,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39959 € | 399,59 € |
| 2.000 | 0,38724 € | 774,48 € |
| 3.000 | 0,38105 € | 1.143,15 € |
| 5.000 | 0,37420 € | 1.871,00 € |
| 7.000 | 0,37020 € | 2.591,40 € |
| 10.000 | 0,36634 € | 3.663,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

