


LMV431AIMF/NOPB | |
|---|---|
DigiKey Part Number | LMV431AIMF/NOPBTR-ND - Tape & Reel (TR) LMV431AIMF/NOPBCT-ND - Cut Tape (CT) LMV431AIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431AIMF/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431AIMF/NOPB Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,71880 € | 17,97 € |
| 100 | 0,63590 € | 63,59 € |
| 250 | 0,59644 € | 149,11 € |
| 500 | 0,57262 € | 286,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55300 € | 553,00 € |
| 2.000 | 0,53686 € | 1.073,72 € |
| 3.000 | 0,52877 € | 1.586,31 € |
| 5.000 | 0,51981 € | 2.599,05 € |
| 7.000 | 0,51458 € | 3.602,06 € |
| 10.000 | 0,50954 € | 5.095,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |







