
LMX2525LQ1321/NOPB | |
|---|---|
DigiKey Part Number | LMX2525LQ1321/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2525LQ1321/NOPB |
Description | IC FREQ SYNTH DUAL W/VC0 24WQFN |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer PDC 1321MHz Integrated PLL and VCO 24-WQFN (4x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Frequency Synthesizer | |
Frequency | 1321MHz | |
RF Type | PDC | |
Secondary Attributes | Integrated PLL and VCO | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |

