
LMV393MM/NOPB | |
|---|---|
DigiKey Part Number | LMV393MM/NOPBTR-ND - Tape & Reel (TR) LMV393MM/NOPBCT-ND - Cut Tape (CT) LMV393MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393MM/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,68760 € | 17,19 € |
| 100 | 0,60780 € | 60,78 € |
| 250 | 0,56980 € | 142,45 € |
| 500 | 0,54684 € | 273,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52796 € | 527,96 € |
| 2.000 | 0,51241 € | 1.024,82 € |
| 3.000 | 0,50462 € | 1.513,86 € |
| 5.000 | 0,49599 € | 2.479,95 € |
| 7.000 | 0,49095 € | 3.436,65 € |
| 10.000 | 0,48610 € | 4.861,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



