
LMV393IDGKR | |
|---|---|
DigiKey Part Number | 296-13993-2-ND - Tape & Reel (TR) 296-13993-1-ND - Cut Tape (CT) 296-13993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393IDGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IDGKR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 250µA |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV393MMX/NOPB | Texas Instruments | 6.196 | LMV393MMX/NOPBCT-ND | 0,89000 € | Similar |
| MAX9022AUA+ | Analog Devices Inc./Maxim Integrated | 121 | MAX9022AUA+-ND | 1,82000 € | Similar |
| MAX9022AUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9022AUA+T-ND | 1,00268 € | Similar |
| MAX9077EUA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX9077EUA+-ND | 2,24405 € | Similar |
| MAX9077EUA+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX9077EUA+TTR-ND | 2,02773 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34200 € | 8,55 € |
| 100 | 0,29850 € | 29,85 € |
| 250 | 0,27768 € | 69,42 € |
| 500 | 0,26514 € | 132,57 € |
| 1.000 | 0,25480 € | 254,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24390 € | 609,75 € |
| 5.000 | 0,23732 € | 1.186,60 € |
| 7.500 | 0,23404 € | 1.755,30 € |
| 12.500 | 0,23039 € | 2.879,88 € |
| 17.500 | 0,22826 € | 3.994,55 € |
| 25.000 | 0,22621 € | 5.655,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


