LMV358MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.470
Unit Price: 0,33000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.674
Unit Price: 1,01000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 5.389
Unit Price: 0,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 868
Unit Price: 1,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 514
Unit Price: 2,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.737
Unit Price: 2,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.872
Unit Price: 2,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.031
Unit Price: 1,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.972
Unit Price: 1,26000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,35224 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: 0,64000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.851
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.333
Unit Price: 0,56000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358MM

DigiKey Part Number
296-36277-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV358MM
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV358MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types