
LMV342MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-37126-2-ND - Tape & Reel (TR) 296-37126-1-ND - Cut Tape (CT) 296-37126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV342MAX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV342MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 107µA (x2 Channels) | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,80800 € | 20,20 € |
| 100 | 0,71670 € | 71,67 € |
| 250 | 0,67316 € | 168,29 € |
| 500 | 0,64690 € | 323,45 € |
| 1.000 | 0,62527 € | 625,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60244 € | 1.506,10 € |
| 5.000 | 0,58867 € | 2.943,35 € |
| 7.500 | 0,58179 € | 4.363,43 € |
| 12.500 | 0,57415 € | 7.176,88 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

