
LMV339IPWR | |
|---|---|
DigiKey Part Number | 296-6612-2-ND - Tape & Reel (TR) 296-6612-1-ND - Cut Tape (CT) 296-6612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339IPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV339IPWR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 350µA |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV339MT/NOPB | Texas Instruments | 443 | LMV339MT/NOPB-ND | 1,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,38950 € | 38,95 € |
| 250 | 0,36336 € | 90,84 € |
| 500 | 0,34764 € | 173,82 € |
| 1.000 | 0,33470 € | 334,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32405 € | 648,10 € |
| 4.000 | 0,31528 € | 1.261,12 € |
| 6.000 | 0,31088 € | 1.865,28 € |
| 10.000 | 0,30602 € | 3.060,20 € |
| 14.000 | 0,30317 € | 4.244,38 € |
| 20.000 | 0,30044 € | 6.008,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



