
LMV339IDR | |
|---|---|
DigiKey Part Number | 296-6611-2-ND - Tape & Reel (TR) 296-6611-1-ND - Cut Tape (CT) 296-6611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339IDR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV339IDR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 350µA |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,38950 € | 38,95 € |
| 250 | 0,36336 € | 90,84 € |
| 500 | 0,34764 € | 173,82 € |
| 1.000 | 0,33470 € | 334,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32104 € | 802,60 € |
| 5.000 | 0,31280 € | 1.564,00 € |
| 7.500 | 0,30867 € | 2.315,03 € |
| 12.500 | 0,30410 € | 3.801,25 € |
| 17.500 | 0,30143 € | 5.275,02 € |
| 25.000 | 0,29886 € | 7.471,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |











