Direct
Upgrade

LMV331M7 | |
|---|---|
DigiKey Part Number | LMV331M7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV331M7 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331M7 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 120µA |
Part Status Obsolete | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type CMOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV331M7/NOPB | Texas Instruments | 20.321 | LMV331M7/NOPBCT-ND | 0,85000 € | Direct |
| LMV331SE-7 | Diodes Incorporated | 32.683 | LMV331SE-7DICT-ND | 0,20000 € | Upgrade |




