Direct
Upgrade
Similar

LMV331M5X | |
|---|---|
DigiKey Part Number | LMV331M5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV331M5X |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331M5X Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 120µA |
Part Status Obsolete | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV331M5X/NOPB | Texas Instruments | 5 | LMV331M5X/NOPBCT-ND | 0,68000 € | Direct |
| LMV331W5-7 | Diodes Incorporated | 0 | LMV331W5-7DICT-ND | 0,22000 € | Upgrade |
| MAX9021AUK+T | Analog Devices Inc./Maxim Integrated | 18.008 | MAX9021AUK+CT-ND | 1,22000 € | Similar |




