
LMV331IDBVT | |
|---|---|
DigiKey Part Number | 296-26111-2-ND - Tape & Reel (TR) 296-26111-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMV331IDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331IDBVT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Quiescent (Max) 150µA |
Part Status Obsolete | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV331M5/NOPB | Texas Instruments | 2.619 | LMV331M5/NOPBCT-ND | 0,80000 € | Similar |
| LMV331M5X/NOPB | Texas Instruments | 0 | LMV331M5X/NOPBCT-ND | 0,59000 € | Similar |
| LMV331M7/NOPB | Texas Instruments | 20.221 | LMV331M7/NOPBCT-ND | 0,85000 € | Similar |
| LMV331M7X/NOPB | Texas Instruments | 11.932 | LMV331M7X/NOPBCT-ND | 0,67000 € | Similar |
| LMV331IDBVR | Texas Instruments | 2.903 | 296-6633-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

