Comparator Standard (General Purpose) Open-Collector SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331IDBVRE4

DigiKey Part Number
296-52659-2-ND - Tape & Reel (TR)
296-52659-1-ND - Cut Tape (CT)
296-52659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331IDBVRE4
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331IDBVRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
150µA
Part Status
Discontinued at DigiKey
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV331IDBVRTexas Instruments11.878296-6633-1-ND0,46000 €MFR Recommended
LMV331M5/NOPBTexas Instruments2.504LMV331M5/NOPBCT-ND0,88000 €Similar
LMV331M7/NOPBTexas Instruments20.071LMV331M7/NOPBCT-ND0,85000 €Similar
LMV331M7X/NOPBTexas Instruments23.932LMV331M7X/NOPBCT-ND0,67000 €Similar
LMV331W5-7Diodes Incorporated67.900LMV331W5-7DICT-ND0,22000 €Similar
In-Stock: 2.283
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24715 €741,45 €
6.0000,24084 €1.445,04 €
9.0000,23768 €2.139,12 €
15.0000,23418 €3.512,70 €
21.0000,23213 €4.874,73 €
30.0000,23016 €6.904,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,40000 €4,00 €
250,35880 €8,97 €
1000,31330 €31,33 €
2500,29164 €72,91 €
5000,27858 €139,29 €
1.0000,26784 €267,84 €
Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,38800 €3,88 €
250,34800 €8,70 €
1000,30420 €30,42 €
2500,28316 €70,79 €
5000,27048 €135,24 €
1.0000,26004 €260,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €