
LMV242LD/NOPB | |
|---|---|
DigiKey Part Number | LMV242LD/NOPBTR-ND - Tape & Reel (TR) LMV242LD/NOPBCT-ND - Cut Tape (CT) LMV242LD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV242LD/NOPB |
Description | IC RF PWR CNTRL PA 2GHZ 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Controller IC Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL 450MHz ~ 2GHz 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMV242LD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL | |
Frequency | 450MHz ~ 2GHz | |
Features | Dual Output, Quad Band | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,56600 € | 15,66 € |
| 25 | 1,47880 € | 36,97 € |
| 100 | 1,35850 € | 135,85 € |
| 250 | 1,28620 € | 321,55 € |
| 500 | 1,23520 € | 617,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18709 € | 1.187,09 € |
| 2.000 | 1,14173 € | 2.283,46 € |
| 3.000 | 1,11643 € | 3.349,29 € |
| 5.000 | 1,08578 € | 5.428,90 € |
| 7.000 | 1,06632 € | 7.464,24 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

