
LMV2421LDT | |
|---|---|
DigiKey Part Number | 296-LMV2421LDTTR-ND - Tape & Reel (TR) 296-LMV2421LDTCT-ND - Cut Tape (CT) 296-LMV2421LDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV2421LDT |
Description | 450MHZ TO 2GHZ, 50 DB RANGE, LOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC GPRS, GSM, TDMA, TD-SCDMA 450MHz ~ 2GHz -50dBm ~ 0dBm 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Input Range -50dBm ~ 0dBm |
Manufacturer Texas Instruments | Voltage - Supply 2.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 7.8 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 450MHz ~ 2GHz | Package / Case 10-WFDFN Exposed Pad |
RF Type GPRS, GSM, TDMA, TD-SCDMA | Supplier Device Package 10-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,96680 € | 24,17 € |
| 100 | 0,85970 € | 85,97 € |
| 250 | 0,80876 € | 202,19 € |
| 500 | 0,77802 € | 389,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75272 € | 752,72 € |
| 2.000 | 0,73190 € | 1.463,80 € |
| 3.000 | 0,72148 € | 2.164,44 € |
| 5.000 | 0,70992 € | 3.549,60 € |
| 7.000 | 0,70317 € | 4.922,19 € |
| 10.000 | 0,69668 € | 6.966,80 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

