RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 50MHz ~ 2GHz -11dBm ~ 13dBm ±1dB 8-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV232TLX/NOPB

DigiKey Part Number
LMV232TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV232TLX/NOPB
Description
IC RF DETECT 50MHZ-2GHZ 8DSBGA
Customer Reference
Detailed Description
RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 50MHz ~ 2GHz -11dBm ~ 13dBm ±1dB 8-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMV232TLX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1dB
Manufacturer
Texas Instruments
Voltage - Supply
2.5V ~ 3.3V
Packaging
Tape & Reel (TR)
Current - Supply
13 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
50MHz ~ 2GHz
Package / Case
8-WFBGA, DSBGA
RF Type
Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA
Supplier Device Package
8-DSBGA (1.56x1.56)
Input Range
-11dBm ~ 13dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types