
LMV232TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV232TL/NOPBTR-ND - Tape & Reel (TR) 296-LMV232TL/NOPBCT-ND - Cut Tape (CT) 296-LMV232TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV232TL/NOPB |
Description | IC RF DETECT 50MHZ-2GHZ 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 50MHz ~ 2GHz -11dBm ~ 13dBm ±1dB 8-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV232TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 2GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -11dBm ~ 13dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.5V ~ 3.3V | |
Current - Supply | 13 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.56x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,07600 € | 51,90 € |
| 100 | 1,87140 € | 187,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,77380 € | 443,45 € |
| 500 | 1,71498 € | 857,49 € |
| 750 | 1,68552 € | 1.264,14 € |
| 1.250 | 1,65287 € | 2.066,09 € |
| 1.750 | 1,63379 € | 2.859,13 € |
| 2.500 | 1,61545 € | 4.038,62 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

