Similar

LMV228TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV228TL/NOPBTR-ND - Tape & Reel (TR) 296-LMV228TL/NOPBCT-ND - Cut Tape (CT) 296-LMV228TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV228TL/NOPB |
Description | IC RF DETECT 450MHZ-2GHZ 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -15dBm ~ 15dBm ±1dB 4-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV228TL/NOPB Models |
Category | Accuracy ±1dB |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 8 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 450MHz ~ 2GHz | Package / Case 4-WFBGA, DSBGA |
RF Type Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | Supplier Device Package 4-DSBGA (1x1) |
Input Range -15dBm ~ 15dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5505ACBZ-P7 | Analog Devices Inc. | 1.739 | 505-ADL5505ACBZ-P7-ND | 6,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,35200 € | 13,52 € |
| 25 | 1,27640 € | 31,91 € |
| 100 | 1,17180 € | 117,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,10916 € | 277,29 € |
| 500 | 1,06486 € | 532,43 € |
| 750 | 1,04012 € | 780,09 € |
| 1.250 | 1,01015 € | 1.262,69 € |
| 1.750 | 0,99110 € | 1.734,42 € |
| 2.500 | 0,97152 € | 2.428,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


