RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -15dBm ~ 15dBm ±1dB 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV228SDX/NOPB

DigiKey Part Number
LMV228SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV228SDX/NOPB
Description
IC RF DETECT 450MHZ-2GHZ 6WSON
Customer Reference
Detailed Description
RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -15dBm ~ 15dBm ±1dB 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMV228SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
450MHz ~ 2GHz
RF Type
Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA
Input Range
-15dBm ~ 15dBm
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5V
Current - Supply
8 mA
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types