
LMV226URX/NOPB | |
|---|---|
DigiKey Part Number | LMV226URX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV226URX/NOPB |
Description | IC RF DETECT 450MHZ-2GHZ 4DSBGA |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -15dBm ~ 15dBm ±1dB 4-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV226URX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 450MHz ~ 2GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -15dBm ~ 15dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |

