
LMV226UR/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV226UR/NOPBTR-ND - Tape & Reel (TR) 296-LMV226UR/NOPBCT-ND - Cut Tape (CT) 296-LMV226UR/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV226UR/NOPB |
Description | IC RF DETECT 450MHZ-2GHZ 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -15dBm ~ 15dBm ±1dB 4-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV226UR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 450MHz ~ 2GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -15dBm ~ 15dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06500 € | 10,65 € |
| 25 | 0,96800 € | 24,20 € |
| 100 | 0,86140 € | 86,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81048 € | 202,62 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

