
LMV225TLX/NOPB | |
|---|---|
DigiKey Part Number | LMV225TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV225TLX/NOPB |
Description | IC RF DETECT 450MHZ-2GHZ 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -30dBm ~ 0dBm ±1dB 4-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV225TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 450MHz ~ 2GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -30dBm ~ 0dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68619 € | 2.058,57 € |
| 6.000 | 0,67158 € | 4.029,48 € |
| 9.000 | 0,66426 € | 5.978,34 € |
| Unit Price without VAT: | 0,68619 € |
|---|---|
| Unit Price with VAT: | 0,81657 € |

