
LMV225TLEVAL | |
|---|---|
DigiKey Part Number | LMV225TLEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMV225TLEVAL |
Description | BOARD EVAL FOR LMV225 MICRO SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMV225 - Power Detector, CDMA 450MHz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part LMV225 |
Packaging Box | RF Frequency 450MHz ~ 2GHz |
Part Status Active | Function Power Detector, CDMA |
Type Power Detector, CDMA | Base Product Number |
Frequency 450MHz ~ 2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,58000 € | 129,58 € |
| Unit Price without VAT: | 129,58000 € |
|---|---|
| Unit Price with VAT: | 154,20020 € |

