
LMV225SD/NOPB | |
|---|---|
DigiKey Part Number | LMV225SD/NOPBTR-ND - Tape & Reel (TR) LMV225SD/NOPBCT-ND - Cut Tape (CT) LMV225SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV225SD/NOPB |
Description | IC RF DETECT 450MHZ-2GHZ 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -30dBm ~ 0dBm ±1dB 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMV225SD/NOPB Models |
Category | Accuracy ±1dB |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 8 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 450MHz ~ 2GHz | Package / Case 6-WDFN Exposed Pad |
RF Type Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | Supplier Device Package 6-WSON (2.2x2.5) |
Input Range -30dBm ~ 0dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,22080 € | 30,52 € |
| 100 | 1,09050 € | 109,05 € |
| 250 | 1,02836 € | 257,09 € |
| 500 | 1,00404 € | 502,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96002 € | 960,02 € |
| 2.000 | 0,93462 € | 1.869,24 € |
| 3.000 | 0,92190 € | 2.765,70 € |
| 5.000 | 0,90781 € | 4.539,05 € |
| 7.000 | 0,89958 € | 6.297,06 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


