
LMV221EVAL | |
|---|---|
DigiKey Part Number | LMV221EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMV221EVAL |
Description | BOARD EVAL FOR LMV221 PWR DETECT |
Customer Reference | |
Detailed Description | LMV221 - Power Detector, CDMA 50MHz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Detector, CDMA | |
Frequency | 50MHz ~ 3.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMV221 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 3.5GHz | |
Function | Power Detector, CDMA | |
Base Product Number |

