
LMV115MG/NOPB | |
|---|---|
DigiKey Part Number | LMV115MG/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV115MG/NOPB |
Description | IC BUFFER OSC GSM 30MHZ SC70-6 |
Customer Reference | |
Detailed Description | RF IC Oscillator Buffer GSM 30MHz 2.5V ~ 3.3V Supply SC-70-6 |
EDA/CAD Models | LMV115MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Oscillator Buffer | |
Frequency | 30MHz | |
RF Type | GSM | |
Secondary Attributes | 2.5V ~ 3.3V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |

