
LMV1099TLX/NOPB | |
|---|---|
DigiKey Part Number | LMV1099TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV1099TLX/NOPB |
Description | IC AMP CLASS AB MONO 83MW 25USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LMV1099TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 83mW x 1 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Differential Inputs, I2C, Microphone, Mute, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-uSMD | |
Package / Case | 25-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,88826 € | 5.664,78 € |
| Unit Price without VAT: | 1,88826 € |
|---|---|
| Unit Price with VAT: | 2,24703 € |

