
LMV1091TMX/NOPB | |
|---|---|
DigiKey Part Number | LMV1091TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV1091TMX/NOPB |
Description | IC AMP CLASS AB STEREO 25USMD |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 25-µSMD (2.02x2.02) |
Datasheet | Datasheet |
EDA/CAD Models | LMV1091TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Differential Inputs, Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-µSMD (2.02x2.02) | |
Package / Case | 25-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32670 € | 3.980,10 € |
| 6.000 | 1,30166 € | 7.809,96 € |
| Unit Price without VAT: | 1,32670 € |
|---|---|
| Unit Price with VAT: | 1,57877 € |

