
LMV1091TM/NOPB | |
|---|---|
DigiKey Part Number | LMV1091TM/NOPBTR-ND - Tape & Reel (TR) LMV1091TM/NOPBCT-ND - Cut Tape (CT) LMV1091TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1091TM/NOPB |
Description | IC AMP CLASS AB STEREO 25USMD |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 25-µSMD (2.02x2.02) |
Datasheet | Datasheet |
EDA/CAD Models | LMV1091TM/NOPB Models |
Category | Features Differential Inputs, Microphone, Shutdown |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Supplier Device Package 25-µSMD (2.02x2.02) |
Type Class AB | Package / Case 25-WFBGA |
Output Type 2-Channel (Stereo) | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55000 € | 25,50 € |
| 25 | 2,34320 € | 58,58 € |
| 100 | 2,11560 € | 211,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,00708 € | 501,77 € |
| 500 | 1,94160 € | 970,80 € |
| 750 | 1,90884 € | 1.431,63 € |
| 1.250 | 1,87252 € | 2.340,65 € |
| 1.750 | 1,85130 € | 3.239,78 € |
| 2.500 | 1,83088 € | 4.577,20 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

