
LMV1090TLEVAL | |
|---|---|
DigiKey Part Number | LMV1090TLEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMV1090TLEVAL |
Description | EVAL BOARD FOR LMV1090 |
Customer Reference | |
Detailed Description | LMV1090 - Microphone Amp Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Audio | |
Function | Microphone Amp | |
Embedded | No | |
Utilized IC / Part | LMV1090 | |
Primary Attributes | Dual Input, Far Field Noise Suppression (FFNS) | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,90000 € | 136,90 € |
| Unit Price without VAT: | 136,90000 € |
|---|---|
| Unit Price with VAT: | 162,91100 € |

