
LMV1090TLEVAL/NOPB | |
|---|---|
DigiKey Part Number | LMV1090TLEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV1090TLEVAL/NOPB |
Description | EVAL BOARD FOR LMV1090 |
Customer Reference | |
Detailed Description | LMV1090 - Microphone Amp Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LMV1090 |
Packaging Box | Primary Attributes Dual Input, Far Field Noise Suppression (FFNS) |
Part Status Obsolete | Secondary Attributes I2C Interface(s), Graphical User Interface (GUI) |
Type Audio | Contents Board(s), Cable(s) |
Function Microphone Amp | Base Product Number |

