
LMV1089VYX/NOPB | |
|---|---|
DigiKey Part Number | LMV1089VYX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV1089VYX/NOPB |
Description | IC AMP CLASS AB MONO 32TQFP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMV1089VYX/NOPB Models |
Category | Features Differential Inputs, I2C, Microphone, Mute, Shutdown |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 32-TQFP (7x7) |
Type Class AB | Package / Case 32-LQFP |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |

