
LMV1089RLEVAL | |
|---|---|
DigiKey Part Number | LMV1089RLEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMV1089RLEVAL |
Description | EVAL BOARD FOR LMV1089 |
Customer Reference | |
Detailed Description | LMV1089 - Microphone Amp Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LMV1089 |
Packaging Bulk | Primary Attributes Dual Input, Single Output |
Part Status Obsolete | Secondary Attributes I2C Interface(s), Graphical User Interface (GUI) |
Type Audio | Contents Board(s), Cable(s) |
Function Microphone Amp | Base Product Number |

