Similar

LMV1089RL/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV1089RL/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV1089RL/NOPB |
Description | IC AMP CLASS AB MONO 36DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 36-DSBGA (3.5x3.24) |
Datasheet | Datasheet |
EDA/CAD Models | LMV1089RL/NOPB Models |
Category | Features Differential Inputs, I2C, Microphone, Mute, Shutdown |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 36-DSBGA (3.5x3.24) |
Type Class AB | Package / Case 36-WFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV1091TM/NOPB | Texas Instruments | 8.572 | LMV1091TM/NOPBCT-ND | 3,38000 € | Similar |


