
LMV1088RLX/NOPB | |
|---|---|
DigiKey Part Number | LMV1088RLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV1088RLX/NOPB |
Description | IC AMP CLASS AB MONO 36DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 36-DSBGA (3.5x3.24) |
Datasheet | Datasheet |
EDA/CAD Models | LMV1088RLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Differential Inputs, I2C, Microphone, Mute | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-DSBGA (3.5x3.24) | |
Package / Case | 36-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,75741 € | 1.757,41 € |
| 2.000 | 1,71580 € | 3.431,60 € |
| 3.000 | 1,69496 € | 5.084,88 € |
| 5.000 | 1,67186 € | 8.359,30 € |
| Unit Price without VAT: | 1,75741 € |
|---|---|
| Unit Price with VAT: | 2,09132 € |

