
LMV1088RL/NOPB | |
|---|---|
DigiKey Part Number | LMV1088RL/NOPBTR-ND - Tape & Reel (TR) LMV1088RL/NOPBCT-ND - Cut Tape (CT) LMV1088RL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1088RL/NOPB |
Description | IC AMP CLASS AB MONO 36DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 36-DSBGA (3.5x3.24) |
Datasheet | Datasheet |
EDA/CAD Models | LMV1088RL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Differential Inputs, I2C, Microphone, Mute | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-DSBGA (3.5x3.24) | |
Package / Case | 36-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,26776 € | 566,94 € |
| 500 | 2,19564 € | 1.097,82 € |
| 750 | 2,15953 € | 1.619,65 € |
| 1.250 | 2,11951 € | 2.649,39 € |
| 1.750 | 2,09614 € | 3.668,25 € |
| 2.500 | 2,07364 € | 5.184,10 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

